Murata Electronics EMIFIL® BLM15 Chip Ferrite Beads
Murata Electronics EMIFIL® (Inductor type) BLM15 Chip Ferrite Beads are part of Murata's noise suppression product line. These beads have simple structures and have been downsized into a smaller, easy-to-use component capable of addressing noise suppression in small portable devices such as mobile phones, mobile audio players, and portable game consoles. Murata BLM15 beads are ideal for high-speed signal lines and power supplies.Features
- Nickel-barrier structure of the external electrodes provides excellent solder heat resistance
- Does not require a connection to ground
- AEC-Q200 qualified
Applications
- Mobile phones
- Mobile audio players
- Portable game consoles
- High-speed signal lines
- Power supplies
Specifications
- -55°C to +125°C operating/storage temperature range
- 5Ω to 1800Ω impedance range at 100MHz
- 0.05Ω to 1.5Ω maximum DC resistance range
- Rated current
- 700mA to 2300mA at +85°C (BLM15PE parts only)
- 200mA to 1400mA at +125°C
Đã phát hành: 2013-03-28
| Đã cập nhật: 2022-03-11