Murata Power Solutions MEF1 Isolated 1W Single Output DC/DC Converters
Murata Power Solutions MEF1 Isolated 1W Regulated Single Output DC/DC Converters are used where a tightly regulated supply is required by offering an output regulation of <1%. The MEF1 components are fully encapsulated with toroidal magnetics in an SMD-constructed package with through hole mounting and short-circuit protection. The single rail regulated output makes them an ideal choice for power sensors; such as pressure transducers, hall effect sensors, and mass air-flow sensors.Features
- UL60950 recognized
- Short circuit protection
- Operation to zero load
- Output regulation of <1%
- Power density of 0.85W/cm3
- Single isolated output
- UL 94V-0 package material
- Footprint from 1.17cm2
- 1kVDC or 3kVDC isolation options
- 3.3V, 5V, 12V, and 24V input
- 3.3V and 5V output
- SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the NMF series
- RoHS compliant
Applications
- Power sensors
- Pressure transducers
- Hall effect sensors
- Mass air-flow sensors
- Battery-powered systems
- Process control systems
- Distributed power systems
- Industrial automation
- Instrumentation and control
- Telecommunications
Efficiency vs Load
Mechanical Dimensions
Đã phát hành: 2014-01-03
| Đã cập nhật: 2022-03-11