Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters
Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters offer output voltages of 3.3Vout (30A), 5Vout (20A), and 12Vout (8.3A). The ULS sixteenth-brick series maintains a width of 0.9" while still retaining up to 100W output and full 2250VDC isolation. The PC-board mount converter family accepts 36VDC to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The ULS devices are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.Features
- Industry-standard DOSA "Sixteenth-brick" format and pinout with surface mount option
- 36VDC to 75VDC input range
- 3.3VDC, 5VDC, and 12VDC outputs
- 2250V basic input/output isolation
- Up to 100W total output power with overtemperature shutdown
- High-efficiency half-bridge synchronous rectifier topology
- Stable no-load operation with no required external components
- Operating temperature range of -40°C to +85°C with derating
- Certified to UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals, 2nd Edition
- Extensive self-protection shut down features
Applications
- Datacom
- Telecom
- Cell phone towers
- Data centers
- Server farms
- Network repeaters
Simplified Block Diagram
Đã phát hành: 2012-11-16
| Đã cập nhật: 2022-03-11