Murata Power Solutions BWR Dual Output DC-DC Converters
Murata Power Solutions BWR Dual Output DC-DC Converters are highly reliable with proven SMT-on-PCB construction. They offer outputs of ±5V, ±12V, or ±15V and industry-standard pinouts. The 3W converters are fully regulated (±0.5% max line, ±1% max load) and fully isolated (1000VDC minimum). They offer guaranteed efficiencies to 78% in a 31.75mm x 20.32mm x 11.43mm DIP form factor. The 3W units are ideal replacements for less reliable power converters. The 7W to 10W modules combine straightforward circuit topologies with guaranteed up to 82% efficiency. They are Qual, HALT, and EMC tested and measure 50.8mm x 25.4mm x 9.53mm. The 15W to 17W converters are ideal for mid-range power requirements and are housed in UL 94V-0-rated plastic packages measuring 25.4mm x 50.8mm x 12.19mm. They are fully isolated and offer efficiencies to 86%. The 20W converter is Qual, HALT, and EMC tested, measuring 50.8mm x 50.8mm x 11.43mm.Murata Power Solutions BWR Dual Output DC-DC Converters have an operating temperature from -25°C to +75°C with no derating for the 3W modules and from -40°C to +100°C for the 7W to 10W, 15W to 17W, and 20W versions. Typical applications for BWR converters include computers, telecom/datacom, instrumentation, new design-ins, upgrades to older systems, and Automatic Test Equipment (ATE).
Features
- Common
- Highly reliable
- Proven SMT-on-PCB construction
- ±5V, ±12V, or ±15V outputs
- Industry-standard pinouts
- 3W converters
- 4.5V to 9V, 9V to 18V, 18V to 72V input voltage range
- 31.75mm x 20.32mm x 11.43mm (1.25" x 0.8" x 0.45") DIP form factor
- No external components required
- Fully isolated, 1000VDC guaranteed
- Guaranteed efficiencies to 78%
- -25 to +75°C operation with no derating
- UL 1950, CSA 22.2 No. 234 and IEC 950
- EMI/EMC characterized
- -25°C to +75°C operating temperature with no derating
- 7W to 10W converters
- 4.7V to 7.25V, 9V to 18V, or 18V to 75V input voltage range
- 50.8mm x 25.4mm x 9.53mm (2" x 1" x 0.375") dimensions
- Qual tested, HALT tested, EMC tested
- Designed to meet UL/EN60950-1
- Fully isolated, 1500VDC guaranteed
- Guaranteed efficiencies to 82%
- -40°C to +100°C operating temperature range
- 15W to 17W converters
- 10V to 18V, 18V to 36V, or 36V to 75V input voltage range
- 25.4mm x 50.8mm x 12.19mm (1" x 2" x 0.48") dimensions
- Designed to meet IEC/EN/UL60950-1 safety standards
- CE Mark available (75V-input models)
- 1500VDC isolation; 100% tested
- Efficiencies to 86%
- Thermal protection
- On/Off control
- -40°C to +100°C operating temperature range
- 20W converters
- 4.7V to 7.25V, 9V to 36V, or 18V to 75V input voltage range
- Qual tested, HALT tested, EMC tested
- 50.8mm x 50.8mm x 11.43mm (2" x 2" x 0.45") dimensions
- Fully isolated, 1500VDC guaranteed
- Guaranteed efficiencies to 82%
- -40°C to +100°C operating temperature range
Applications
- Computers
- Telecom/datacom
- New design-ins
- Upgrades to older systems
- Instrumentation
- ATE
Đã phát hành: 2020-11-23
| Đã cập nhật: 2024-08-22