Murata DE Ceramic Capacitors

Murata DE Ceramic Capacitors offer high voltage in safety standard-certified modules. The DE series features a wide range of form factors for specific applications. The Type RB capacitors are Class X1,Y1, while the Type SA devices are Class X1,Y2. Murata DE Ceramic Capacitors operate in a -40°C to +125°C temperature range.

Features

  • Available options
    • Type RB: Class X1,Y1
    • Type SA: Class X1,Y2
  • High voltage in safety standard-certified modules
  • Wide range of form factors
  • -40°C to +125°C operating temperature range

Applications

  • General purpose
  • Consumer electronics
Đã phát hành: 2014-07-29 | Đã cập nhật: 2025-11-20