Murata DFE2MCPH_JL Automotive-Grade Power Inductors

Murata DFE2MCPH_JL Automotive-Grade Power Inductors feature 0.33µH and 0.47µH inductance values and are specifically designed for automotive powertrain/safety equipment. These chip inductors come in a compact 0806 (2016) size with 18mΩ or 22mΩ maximum DC resistance and 4400mA or 5100mA maximum rated current based on temperature rise. The maximum rated current increases to 5400mA or 6900mA based on inductance change. These AEC-Q200-conforming modules operate in a -40°C to +155°C temperature range (including self-temperature rise). Murata DFE2MCPH_JL Automotive-Grade Power Inductors combine high quality and performance in a metal alloy design. Applications include automotive, consumer, industrial, and medical equipment.

Features

  • Metal alloy inductors
  • Miniature package saves space and material usage
  • Capable of handling large currents
  • High withstand voltage type
  • Combines high quality and performance
  • AEC-Q200-conforming products

Applications

  • Automotive powertrain / safety equipment
  • Automotive infotainment / comfort equipment
  • Consumer equipment
  • Industrial and medical [GHTF A/B/C] equipment

Specifications

  • 0806 (2016) size code
  • 2mm x 1.6mm x 1.2mm dimensions
  • 0.33µH and 0.47µH nominal inductance value
  • ±20% inductance tolerance
  • 18mΩ or 22mΩ maximum DC resistance
  • Maximum rated current
    • 5400mA or 6900mA based on inductance change
    • 4400mA or 5100mA based on temperature rise
  • -40°C to +155°C operating temperature range (includes self-temperature rise)

Derating Curve

Performance Graph - Murata DFE2MCPH_JL Automotive-Grade Power Inductors

Dimensions

Mechanical Drawing - Murata DFE2MCPH_JL Automotive-Grade Power Inductors

Product Overview

Infographic - Murata DFE2MCPH_JL Automotive-Grade Power Inductors
Đã phát hành: 2024-02-02 | Đã cập nhật: 2024-03-25