Murata DLW43MH Common Mode Choke Inductors
Murata DLW43MH Common Mode Choke Inductors are designed for use in noise reduction circuits of automotive Ethernet applications based on 100BASE-T1 standards. The series complements similar Murata coils that support other automotive communication protocols such as CANBUS and FlexRay. Murata DLW43MH Common Mode Choke Inductors achieve a common mode inductance of up to 200uH when measured at 100kHz and offer 360mA maximum rated current and 4.5Ω maximum DC resistance. AEC-Q200 variants are available.Features
- For noise reduction circuits of automotive Ethernet applications based on 100BASE-T1 standards
- SMD shape
- AEC-Q200 available
- Realized common mode inductance of up to 200μH (at 0.1MHz)
- Transfer mode conversion characteristics are properly improved
Applications
- Noise countermeasures for the automotive market
- Vehicle LANs
Specifications
- 4532 package size
- 360mA maximum rated current
- 4.5Ω maximum DC resistance
- -40°C to +105°C operating temperature range
Dimensions
Đã phát hành: 2016-11-08
| Đã cập nhật: 2025-07-11