Murata Electronics GA3 Chip Monolithic Ceramic Capacitors

Murata Electronics GA3 Chip Monolithic Ceramic Capacitors offer a 10pF to 56,000pF capacitance range, 250VAC rated voltage, and up to 10% tolerance rating. GA3 capacitors are broken down into GB, GD, and GF versions. The GB version can be used as a Class X2 capacitor, the GD version can be used as a Y3-class capacitor, and the GF version can be used as a Class Y2 capacitor. These capacitors feature a monolithic structure for small, high capacitance capable of operating at high voltage levels. Murata Electronics GA3 Chip Monolithic Ceramic Capacitors are ideal for various switching power supplies.

Features

  • GB
    • Can be used as an X2-class capacitor.
    • Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
    • Monolithic structure for small, high capacitance capable of operating at high voltage levels
    • Greatly downsized and low-profiled to ≤1/10 in volume and ≤1/4 in height.
    • +125°C guaranteed
    • Only for reflow soldering
  • GD
    • Available for equipment based on IEC/EN60950 and UL1950
    • Can be used as a Y3-class capacitor
    • Monolithic structure for small, high capacitance capable of operating at high voltage levels
    • +125°C guaranteed
    • Only for reflow soldering
  • GF
    • Available for equipment based on IEC/EN60950 and UL1950
    • Can be used as a Y2-class capacitor
    • Monolithic structure for small, high capacitance capable of operating at high voltage levels
    • +125°C guaranteed
    • Only for reflow soldering

Applications

  • GB 
    • For use as X capacitor for various switching power supplies
  • GD
    • Line filters and couplings for DAA modems without transformers
    • Line filters for information equipment
  • GF
    • Line filters and couplings for DAA modems without transformers
    • Line filters for information equipment
    • For use as Y capacitor or X capacitor for various switching power supplies

Videos

Đã phát hành: 2020-11-09 | Đã cập nhật: 2024-08-19