Murata Electronics GC3 Auto Chip Monolithic Ceramic Capacitors

Murata Electronics GC3 Auto Chip Monolithic Ceramic Capacitors are AEC-Q200 qualified anti-noise devices with high capacitance and improved ripple resistance performance compared to conventional products. The GC3 series features a 250VDC to 630VDC rated voltage and 10,000pF to 1.0µF capacitance range. Murata GC3 Auto Chip Monolithic Ceramic Capacitors are designed for use in power factor correction (PFC) circuits of power supplies, EMI suppression, and smoothing circuits of automobiles.

Features

  • AEC-Q200 qualified
  • Low acoustic noise
  • High effective capacitance
  • Improved ripple resistance performance
  • RoHS and REACH compliant

Applications

  • PFC (power Factor Correction) circuits of power supplies
  • EMI suppression
  • Smoothing circuits of automobiles

Specifications

  • 2mm x 1.25mm to 5.7mm x 5mm
  • 250VDC to 630VDC rated voltage
  • 10,000pF to 1µF capacitance range

Videos

Đã phát hành: 2016-11-15 | Đã cập nhật: 2025-10-23