Murata HEAWS AEC-Q200 Digital Audio Amplifier Inductors

Murata HEAWS AEC-Q200 Digital Audio Amplifier Inductors are ideal for entertainment equipment like car navigation, car audio, and body control equipment such as wipers and power windows. The surface mount HEAWS inductors are a 2-in-1 type (2 coils in 1 unit), requiring less space.

Features

  • 5A to 7.2A current saturation
  • 2.8A to 3A current rating
  • 25mΩ maximum DC resistance
  • 3.3µH to 10µH inductance range
  • Ferrite core
  • Wirewound unshielded surface mount package
  • ±20% tolerance
  • 3.8g mass
  • -40°C to +125°C operating temperature range
  • RoHS and REACH compliant

Characteristics

Murata HEAWS AEC-Q200 Digital Audio Amplifier Inductors
Đã phát hành: 2020-03-25 | Đã cập nhật: 2024-08-12