Murata KCM & KRM Metal Terminal Capacitors

Murata KCM and KRM Metal Terminal Capacitors are designed to offer increased reliability for thermal and mechanical stress. The capacitors provide space-saving benefits and high capacitance value by stacking two MLCCs. The KCM series is highly resistant to PCB flexure in automotive applications by using metal pins that have an elastic action, which reduces wear on the capacitor elements. The KRM capacitors for power supply circuits have ferric alloy terminals that lift the capacitor up to 1mm above the PCB, eliminating the transmission of bending forces between the capacitor and the PCB. Murata KCM and KRM Metal Terminal Capacitors are RoHS compliant.

Features

  • High reliability for thermal and mechanical stress
  • Stack two MLCCs to save space and gain high capacitance value
  • RoHS compliant

Applications

  • Power supply circuits
  • Automotive
  • DC/DC converters in automotive engine control units (ECU)
Đã phát hành: 2011-12-21 | Đã cập nhật: 2025-10-23