Murata Electronics GIGAFIL™ LFG Band Pass Filter

This Murata Electronics filter features a surface-mount design, a wide operating temperature of -30°C to +85°C, and a maximum insertion loss of 3.7dB.

The GIGAFIL™ LFG Band Pass Filter offers a 50Ω nominal impedance, a center frequency of 6610MHz, and a 1W maximum power capacity. Murata Electronics GIGAFIL LFG Band Pass Filter has a voltage standing wave ratio (VSWR) rating of 2.0 and package dimensions of 4.5mm x 3.2mm.

Features

  • 50Ω nominal impedance
  • 6610MHz center frequency
  • 1W maximum power capacity
  • Surface-mount design
  • -30°C to +85°C operating temperature range
  • 3.7dB maximum insertion loss
  • 2.0 VSWR rating
  • 4.5mm x 3.2mm package dimensions

Dimensions

Murata Electronics GIGAFIL™ LFG Band Pass Filter
Đã phát hành: 2024-02-02 | Đã cập nhật: 2024-06-17