Murata Electronics MEMS Evaluation Units
Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.
MEMs Daughter Boards
To function, the MEMS evaluation board (MEMS_EVAL_BOARD) requires a product-specific sensor board (-PCB or PWB). The interface boards can be used with the MEMs evaluation board.
Features
- Java-based graphical user interface (GUI)
- Sensor output in graphical format
- Data logging with time stamps
- Data rate and average calculation configuration options
- Powered from a PC USB port or optionally from an external 7VDC to 15VDC power supply
Videos
Đã phát hành: 2014-05-06
| Đã cập nhật: 2025-11-12