Murata Multilayer Ceramic Safety Capacitors
Murata Multilayer Ceramic Safety Capacitors are safety standard certified resin molding SMD type capacitors for automotive use. These capacitors are AEC-Q200 qualified. The multilayer ceramic safety capacitors offer a capacitance range of 100pF to 4700pF at a ten percent tolerance capacitance range. These capacitors operate at -55°C to 125°C temperature range and 305VAC(r.m.s.) rated voltage. The multilayer ceramic safety capacitors are ideally used in automotive powertrain/safety equipment, automotive infotainment/comfort equipment, and consumer, industrial, mobile, and medical equipment.Specifications
- AEC-Q200 qualified
- 305VAC(r.m.s.) rated voltage
- 100pF to 4700pF at a 10% percent tolerance capacitance range
- 3.7±0.5mm thickness
- 6.0±0.5mm width
- -55°C to 125°C temperature range
Applications
- Automotive powertrain/safety equipment
- Automotive infotainment/comfort equipment
- Consumer
- Industrial
- Mobile
- Medical equipment
Dimension Diagram (Outside)
Dimension Diagram (Inside)
Đã phát hành: 2023-09-14
| Đã cập nhật: 2023-10-05