Murata Electronics MYMGK Evaluation Boards
Murata Electronics MYMGK Evaluation Boards are designed to test and evaluate the functions of the MYMGK series DC-DC converters. Depending on the model, the eval boards are suitable for MYMGK00x04, MYMGK00x06, MYMGK1R812, or MYMGK1R820 series converters. These MYMGK evaluation boards from Murata Electronics test and evaluate the DC-DC converters to ensure high performance for every application.Features
- Tests and evaluates MYMGK series DC-DC converters
- 4.5V to 14V input voltage range
- 700mV to 18V output voltage range
- MYMGK converters
- On/off control
- Overcurrent protection
Đã phát hành: 2025-08-05
| Đã cập nhật: 2025-09-26