Murata Electronics NCM3 Isolated 3W 4:1 Input DC-DC Converters

Murata Electronics NCM3 Isolated 3W 4:1 Input DC-DC Converters offer a 9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range. These converters feature an SMD package that enables high-speed automated product placement, continuous short-circuit protection, and a leakage current rating of <1μA. Murata Electronics NCM3 Converters have UL 62368-1 250Vrms reinforced insulation and are pending ANSI/AAMI ES60601-1 for 2 MOPP, providing mains safety isolation. NCM3 converters are suitable for medical and other high-voltage applications.

Features

  • 4:1 wide range voltage input
  • No electrolytic capacitors
  • Continuous short-circuit protection
  • Manufactured in the UK

Applications

  • Medical
  • High voltage

Specifications

  • UL 62368-1 recognized
  • <1μA leakage current
  • 5kVAC isolation hipot test
  • 9V to 36V voltage range
  • 3W rated power
  • 200kHz to 260kHz switching frequency range
  • -40°C to +105°C operating temperature range
  • ANSI/AAMI ES60601-1, 2 MOPP pending recognition

Dimensions

Mechanical Drawing - Murata Electronics NCM3 Isolated 3W 4:1 Input DC-DC Converters
Đã phát hành: 2025-11-06 | Đã cập nhật: 2026-01-14