Murata Power Solutions NXJ2 Single-Output DC-DC Converters
Murata Power Solutions NXJ2 Single-Output DC-DC Converters are 2W unregulated devices that support applications with high operating voltages. These surface-mount units offer 5.2kVDC isolation, reinforced insulation to a working voltage of 250VRMS, and 260°C reflow solder temperature per J-STD-020. Murata NXJ2 converters are available with input voltages of 5V, 12V, or 24V and unregulated output voltages of 5V, 12V, and 15V. Typical applications include industrial controls, automation, instrumentation, medical, telecommunications, and audio.
Features
- Unregulated 2W design
- Input voltages of 5V, 12V, and 24V
- Output voltages of 5V, 12V, and 15V
- 5.2kVDC isolation hipot test
- Reinforced insulation to a working voltage of 250VRMS
- -40°C to +95°C operating temperature range with derating
- 260°C reflow temperature per J-STD-020
- SMD package
- Lower profile
- Smaller footprint
- UL 60950 and UL 60101 approvals (except for 580-NXJ2S2405MC-R7 and 580-NXJ2S2415MC-R7)
- Halogen free
Applications
- Industrial controls
- Automation
- Instrumentation
- Medical
- Telecommunications
- Audio
- Motor drives
- Motion control
- Solar inverters
- Uninterruptible power supplies (UPS)
- Battery-powered systems
- Process control systems
Đã phát hành: 2018-06-04
| Đã cập nhật: 2026-07-07