Murata Power Solutions Okami OKI-78SR-E DC-DC Power Converters
Murata Power Solutions Okami OKI-78SR-E DC-DC Power Converters are encapsulated in a 0.47" x 0.69" (11.9mm x 17.6mm) vertical or horizontal package. These non-isolated switching regulator (SR) DC-DC power converters are designed for embedded applications. The fixed single-output converters offer both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for T0-220 package 78xx series linear regulators. Murata Okami OKI-78SR-E Series features short circuit current limit protection and is designed to meet all standards approvals, including RoHS 6 compliance.Features
- 7VIN to 36VIN (3.3VOUT and 5VOUT), 15VIN to 36VIN (12VOUT)
- 3.3V or 4V fixed output at 1.5A, or 12V fixed output at 1A
- Vertical SIP or horizontal mount
- Small footprint
- Encapsulated 0.47" x 0.69" (11.9mm x 17.6mm) package
- High efficiency with no external components
- "No heat sink" direct replacement for 3-terminal 78x-series linear regulators
- Short-circuit protection
- Outstanding thermal derating performance
- UL/EN/IEC 60950-1, 2nd Edition safety approvals
Connection Diagram
Đã phát hành: 2018-02-05
| Đã cập nhật: 2023-02-24