Murata PKM22 Piezoelectric Sounders

Murata PKM22 Piezoelectric Sounders are externally driven pin-type speakers with sound pressure levels of 70dBA to 85dBA. These sounders feature a 22mm diameter, low power consumption, and no contacts, providing no noise and high reliability. These Murata piezoelectric sounders are driven by a signal (2kHz or 4kHz) from an LSI and provide melodious sound. The PKM22 sounders are used in digital watches, electronic calculators, phones, and other equipment.

Features

  • No contacts
    • Semi-permanent life
    • Noiseless
    • High reliability
  • Pin type
  • Low power consumption
  • Variety of sound options

Applications

  • Digital watches
  • Electronic calculators
  • Phones
  • Microwaves
  • Air conditioners
  • Cars
  • Toys
  • Timers
  • Alarm equipment
Đã phát hành: 2016-07-21 | Đã cập nhật: 2024-05-23