Murata Power Solutions BAC1 Isolated 1W AC-DC Converters

Murata Power Solutions BAC1 Isolated 1W Regulated Single-Output AC-DC Converters operate over the wide industrial temperature range of -40°C to 85°C. These board-mounted, 6-pin SIP package series feature a 5VAC to 305VAC, 85VAC to 264VAC, 70VDC to 400VDC input voltage range, and single-output voltages of 3.3V, 5V, 12V, or 24V. The BAC1 converters feature ultra-low standby power consumption (up to 20mW) for demanding energy-saving and cost-effective applications. These converters are ideal for LED lighting, sensing, smart buildings, and metering applications.

Features

  • Fully regulated 1W AC-DC
  • Board-mounted SIP package
  • 5VAC to 305VAC, 85VAC to 264VAC, and 70VDC to 400VDC input voltage
  • 3.3V, 5V, 12V, and 24V output voltages
  • UL60950 recognized
  • Reinforced insulation to a working voltage of up to 264VAC
  • ANSI/AAMI ES60601-1 pending for 2MOOP, 1MOPP
  • -40°C to +85°C operating temperature range
  • Ultra-low standby power (20mW)
  • 60601-1, 2MOOP/1MOPP medical safety standards (pending)

Applications

  • LED lighting
  • Sensing
  • Smart buildings
  • Metering

Videos

Advantages

Infographic - Murata Power Solutions BAC1 Isolated 1W AC-DC Converters

Mechanical Dimensions

Mechanical Drawing - Murata Power Solutions BAC1 Isolated 1W AC-DC Converters
Đã phát hành: 2019-08-28 | Đã cập nhật: 2024-07-30