Murata Power Solutions CRR1 Isolated 1W Single-Output DC/DC Converter
Murata Power Solutions CRR1 DC/DC Converter is an isolated 1W single-output DC/DC converter with low noise output in an industry-standard pinout. This device offers a wide temperature performance of -40°C to +85°C at a full 1W load. The CRR1 is ideal for providing single-rail supplies on primarily digital boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise. Murata Power Solutions CRR1 DC/DC Converter is UL 60950 recognized and features UL 94V-0 package material.Features
- UL 60950 recognized
- -40°C to +85°C temperature range at full 1W load
- UL 94V-0 package material
- Industry-standard pinout
- 1kVDC isolation hipot test
- 5V input
- 5V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
Applications
- Single-rail supplies on digital boards
Đã phát hành: 2016-07-15
| Đã cập nhật: 2022-03-11