Murata Power Solutions MTU2 2W Single & Dual Output SM DC/DC Converters
Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are miniature surface mount, high-performance converters with 2W of available output power over a wide temperature range. These devices are more efficient and offer improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin-compatible with the MTU1 series. This series is ideal for all applications where high volume production is planned.Features
- Patent protected
- UL 60950 recognized
- Footprint over pins 0.69cm2
- Single and dual isolated output
- 1kVDC isolation
- Efficiency up to 85% (typ.)
- MSL Level 1
- Power density 3.403W/cm3
- 3.3V, 5V, 12V, and 24V input
- 5V, 12V, and 24V single and dual outputs
- Custom solutions available
- Multi-layer ceramic capacitors
Specifications
- 2.97V to 26.4V voltage range, continuous operation
- 10mAp-p reflected ripple current
- 2.0W rated power
- 1.0% to 1.3% line regulation range
- 1000VDC isolation voltage
- 10GΩ isolation resistance
- 50kHz to 70kHz switching frequency range
- Temperature range
- -40°C to +85°C operating
- -50°C to +125°C storage
- Free air convection cooling
Dimensions
Đã phát hành: 2014-04-01
| Đã cập nhật: 2022-03-11