Murata SR Micro Batteries
Murata SR Micro Batteries feature mercury-free silver oxide construction and offer a 28mAh to 60mAh nominal capacity range. These batteries have a sealing structure and a sealing material treatment, ensuring leakage resistance. Operating within a -10°C to +60°C temperature range, Murata SR Micro Batteries are ideal for medical and IoT applications.Features
- High-energy density
- Stable discharge characteristics
- Excellent leakage resistance
- Mercury-free construction (RoHS compliant)
Applications
- Medical devices
- Capsule endoscopy
- Insulin pumps
- Continuous glucose monitoring (CGM)
- Drug delivery systems
Specifications
- 1.55V nominal voltage rating
- 28mAh to 60mAh nominal capacity range
- -10°C to +60°C operating temperature range
Videos
Cross Section
Battery Discharge Reactions
Discharge Characteristics vs. Temperature/Capacity
SR920 Dimensions (mm)
SR626 Dimensions (mm)
SR927 Dimensions (mm)
Additional Resources
Đã phát hành: 2019-01-18
| Đã cập nhật: 2025-08-19