Murata Type 1GC Wireless Module

Murata Type 1GC Wireless Module is a small and high-performance module based on the Infineon CYW43907 chipset, which supports Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY and Ethernet up to 100Mbps PHY data rate. The module also has a powerful integrated 320MHz Arm® Cortex®-R4 MCU for host-side applications. The Type 1GC enables high throughput consumer applications with its Arm Cortex-R4 MCU and no additional components. The device offers manufacturers an easy-to-design solution for data acquisition, device management, Wi-Fi+Ethernet gateways, and industrial control applications. USB 2.0 and SDIO 3.0 host and device modes are supported to have high-speed external communication. RF matching, antenna design, and regulatory certification are already taken care of and tested.

Each module offers a complete network controller solution. The Wi-Fi, TCP/IP, security supplicant, and other network application features are hosted directly on the module. The small form factor of the Murata Type 1GC Wireless Module offers integration into size- and power-sensitive applications.

Learn about Murata's Electric IMP (IMP005) Type 1GC Wi-Fi Module. The IMP005 features an embedded network controller solution for consumer-grade applications.

Features

  • AWS qualified
  • Shielded ultra-small dual-band Wi-Fi 11a/b/g/n+Ethernet+MCU module
  • 2.4GHz and 5GHz Wi-Fi+Ethernet MCU module
  • AP and STA dual-mode network topology
  • Infineon CYW43907 chipset
  • Arm Cortex-R4 processor
  • DSSS / CCK / OFDM modulation
  • USB 2.0 and SDIO 3.0 host and device modes supported
  • Small form factor

Applications

  • IoT
  • Smart homes
  • Sensor networks
  • Gateways

Specifications

  • 3.3Vdc supply voltage
  • 3.3Vdc for VIO interface voltage
  • 100mA receive mode current
  • 10mm x 10mm x 1.2mm dimensions
  • -30°C to +85°C operating temperature range

Block Diagram

Block Diagram - Murata Type 1GC Wireless Module

On The Board

Murata Type 1GC Wireless Module

Infineon CYW43907 Embedded Wireless System-on-a-Chip (SoC) is uniquely suited for Internet-of-Things applications. The SoC supports all rates specified in the IEEE 802.11 a/b/g/n specifications. The device includes an Arm Cortex-based applications processor, a single-stream IEEE 802.11n MAC/baseband/radio, dual-band 5GHz, and 2.4GHz transmit power amplifier (PA). The SoC also supports optional antenna diversity for improved RF performance in difficult environments.

Đã phát hành: 2019-01-08 | Đã cập nhật: 2024-08-26