Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules

Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules are small, high-performance modules based on the NXP 88W9098 chipset. The 88W9098 chipset supports Wi-Fi 802.11a/b/g/n/ac/ax 2x2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY. Murata Type 2XS Wi-Fi + BLUETOOTH Modules are 2.5GHz and 5GHz modules with a data rate of up to 1200Mbps PHY on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. 2XS includes an embedded reference clock with PCIe/SDIO and UART interfaces. Applications for these Wi-Fi + BLUETOOTH modules include the Internet of Things (IoT), handheld wireless systems, gateways, video streaming solutions, and more.

Features

  • Small, high-performance module based on NXP 88W9098 combo chipset
  • Chipset supports Wi-Fi 802.11a/b/g/n/ac/ax 2x2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY
  • Data rate
    • Up to 1200Mbps PHY data rate on Wi-Fi
    • 3Mbps PHY data rate on BLUETOOTH
  • 2.4GHz and 5GHz frequency range
  • Reference clock embedded
  • FCC/IC reference certified
  • 19.1mm (typical) x 16.5mm (typical) x 2.1mm (maximum) dimensions
  • Host interface
    • PCIe/SDIO (WLAN)
    • UART (BLUETOOTH)
  • Moisture Sensitivity Level (MSL) 3

Applications

  • IoT
  • Handheld wireless systems
  • Gateways
  • Video streaming solutions

Block Diagram

Block Diagram - Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules
Đã phát hành: 2022-10-18 | Đã cập nhật: 2023-03-31