Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors

Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors offer a maximum temperature tolerance of +125°C and AEC-Q200 compliance. These inductors offer a 75MHz self-resonant frequency, non-shielded magnetic design, reflow soldering support, and 250mA maximum rated current. Suitable applications for LQH inductors from Murata Electronics include automotive powertrains and safety equipment.

Features

  • AEC-Q200 compliant
  • Wire-wound construction
  • Non-shielded magnetic design
  • Reflow solder support
  • +125°C maximum temperature rating
  • RoHS compliant
  • REACH compliant

Applications

  • Automotive powertrains
  • Safety equipment
Đã phát hành: 2025-10-23 | Đã cập nhật: 2025-10-28