Murata Electronics SCH16T-K01-PCB Sensor Board
Murata Electronics SCH16T-K01-PCB Sensor Board is an SCH1600 chip carrier PCB designed for accelerometers and gyro combo sensors. The SCH1600 chip carrier PCB includes a SCH1600 sensor soldered on a PCB and PCB design #MFI01398 with pin headers and passive components. Murata Electronics SCH16T series is suitable for inertial measurement units (IMUs), dynamic inclination, robotic control, and navigation and positioning applications.
Features
- SCH1600 chip carrier PCB includes:
- SCH1600 sensor soldered on PCB
- PCB design #MFI01398 with pin headers and passive components
- 3-axis ±300°/s gyro and 3-axis ±8g accelerometer combo
- Chip carrier PCB with SCH16T-K01
- Enables fast prototyping
Đã phát hành: 2024-05-17
| Đã cập nhật: 2025-11-20