Newhaven Display 7-Segment Vacuum Fluorescent Display

Newhaven Display 7-Segment Vacuum Fluorescent Display (VFD) delivers exceptional brightness, clarity, and reliability for numeric readouts in industrial, medical, and commercial equipment. The display ensures excellent visibility in low-light, high-light, and wide-temperature environments where readability is critical. The 7-segment VFD is designed for applications that require clear, high-contrast numeric information, such as counters, timers, meters, and status indicators. The emissive nature of VFD technology produces a distinctive blue-green glow that remains easy to read across wide viewing angles without the need for backlighting. The Newhaven VFD is available in multiple digit counts, character sizes, and electrical configurations. Typical applications include industrial control panels and automation equipment, measurement and test instruments, medical and laboratory devices, power supplies, timers, and instrumentation.

The 7-segment VFD supports both standalone integration and module-based designs. The VFD offers several advantages over LCD and LED numeric displays, particularly in environments where consistent readability and durability are essential.

Features

  • High-brightness 7-segment numeric displays
  • Excellent contrast and wide viewing angles
  • Fast response time with crisp digit transitions
  • Reliable operation across wide temperature ranges
  • Long operational life suitable for continuous use
  • Available in multiple digit heights and digit counts

Applications

  • Industrial control panels and automation equipment
  • Measurement and test instruments
  • Medical and laboratory devices
  • Audio and video equipment
  • Point-of-sale terminals and counters
  • Power supplies, timers, and instrumentation

VFD Overview

Chart - Newhaven Display 7-Segment Vacuum Fluorescent Display

Comparison Chart

Chart - Newhaven Display 7-Segment Vacuum Fluorescent Display
Đã phát hành: 2026-04-08 | Đã cập nhật: 2026-04-24