Newhaven Display Multiple Display Solutions

Newhaven Display Multiple Display Solutions offer a wide portfolio of display solutions designed for modern embedded, industrial, and long-lifecycle applications. The display family includes LCD graphic displays, TFT LCDs, OLEDs, and Vacuum Fluorescent Displays (VFDs). These display solutions provide designers with reliable options that balance performance, readability, and long-term availability. The multiple display solutions support a broad range of modern and legacy display technologies, along with multiple interface options for easy system integration. Typical applications include industrial automation and controls, medical and laboratory equipment, test and measurement systems, consumer and appliance interfaces, and embedded and IoT devices.

Features

  • LCD graphic displays:
    • Monochrome and graphic LCD options
    • Multiple sizes and pixel resolutions
    • Common interfaces include SPI, I²C, and parallel
    • Ideal for industrial controls, instrumentation, and embedded systems
  • TFT LCD displays:
    • Wide range of sizes and resolutions
    • Capacitive and resistive touch options
    • Interfaces including RGB, SPI, and parallel
    • Suitable for industrial, medical, and consumer designs
  • OLED displays:
    • Character and graphic OLED options
    • Excellent readability in low-light environments
    • Compact form factors for space-constrained designs
    • Ideal for portable, handheld, and IoT applications
  • Vacuum Fluorescent Displays (VFDs):
    • Superior readability across wide temperature ranges
    • Long operational life
    • Well-suited for industrial controls and instrumentation
    • Trusted solution for long-term production and legacy platforms

Applications

  • Industrial automation and controls
  • Medical and laboratory equipment
  • Test and measurement systems
  • Consumer and appliance interfaces
  • Embedded and IoT devices
Đã phát hành: 2026-04-07 | Đã cập nhật: 2026-06-16