NexCOBOT SCB 100 MiniITX Board

NexCOBOT SCB 100 MiniITX Board is designed for functional safety. The NexCOBOT board includes essential I/O interfaces supporting robotic and motion control systems. It is compliant with functional safety standards and offers features like safety I/O and additional EtherCAT slave ports. The SCB 100 streamlines system architecture by enabling robotic and safety control within a single board.

Features

  • Certified to IEC 61508 and ISO 13849-1
  • EtherCAT slave communication
  • 12-channel in/4-channel out safety I/O
  • HDMI display
  • Intel® Elkhart Lake processor
  • 2x DDR4 SO-DIMM, up to 32GB
  • 4x Intel GbE LAN, 6x USB 2.0/3.0, 2x COM, 1x mPCIe

Applications

  • Robotic control
  • Motion control
  • Safety control
  • Industrial automation
  • EtherCAT-based networks
  • Functional safety-compliant systems
     

Videos

Đã phát hành: 2024-10-25 | Đã cập nhật: 2024-11-11