Nexperia ES3D Hyperfast Recovery Rectifier

Nexperia ES3D Hyperfast Recovery Rectifier is a 200V, 3A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The ES3D rectifier offers a hyperfast recovery time of ≤35ns and is encapsulated in an SOD1003-1 SMC package. This rectifier offers a storage temperature range of -55°C to 150°C. The ES3D hyperfast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.

Features

  • ≤200V reverse voltage (VR)
  • ≤3A forward current (IF) 
  • ≤35ns hyperfast recovery time (trr)
  • 50pF diode capacitance (Cd)
  • Platinum (Pt) doped lifetime control
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Glass passivated chip junction
  • High forward surge capability
  • SOD1003-1 SMC package

Applications

  • Rectification
  • Reverse polarity protection
  • Fast switching
  • Freewheeling

Package Outline

Block Diagram - Nexperia ES3D Hyperfast Recovery Rectifier
Đã phát hành: 2025-04-17 | Đã cập nhật: 2025-06-09