Nexperia GS5MB Recovery Rectifier

Nexperia GS5MB Recovery Rectifier is a 1000V, 5A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The GS5MB rectifier offers a good recovery time and is encapsulated in an SOD1002-1 SMB package. This rectifier offers a storage temperature range of -55°C to 150°C. The GS5MB recovery rectifier is used in rectification, reverse polarity protection, and freewheeling applications.

Features

  • ≤1000V reverse voltage (VR)
  • ≤5A forward current (IF) 
  • 30pF diode capacitance (Cd)
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Glass passivated chip junction
  • High forward surge capability
  • SOD1002-1 SMB package

Applications

  • Rectification
  • Reverse polarity protection
  • Freewheeling

Package Outline

Mechanical Drawing - Nexperia GS5MB Recovery Rectifier
Đã phát hành: 2025-04-18 | Đã cập nhật: 2025-04-29