Nexperia NPS3005 Single Channel Load Switches

Nexperia NPS3005 Single Channel Load Switches come with an adjustable soft start. It contains a 6A continuous current-rated N-channel MOSFET that can operate over an input voltage range of 0.5V to 5.5V. The device is controlled by an EN pin that supports a control voltage down to 1.2V. The NPS3005 provides stable On-resistance with an extra BIAS pin operating from 1.5V to 5.5V.

The Nexperia NPS3005 integrates over-temperature protection. The internal MOSFET will be turned off when the junction temperature exceeds 160°C and will be turned on automatically when the junction temperature drops by 20°C. When the switch is turned off, it integrates a 230Ω on-chip resistor between the output and ground pin for Quick Output Discharge (QOD).

The NPS3005 is offered in an 8-pin 2mm x 2mm HWSON8 package with a thermal pad for better thermal conductivity. This product family is characterized by operation over a -40°C to +105°C ambient temperature range.

Features

  • Bias voltage range of 1.5V to 5.5V
  • Input voltage range of 0.5V to 5.5V
  • 6A maximum continuous current (IMAX)
  • 15mΩ (typical) on-resistance
  • 1.2V control logic compatible
  • Adjustable soft start
  • Quick output discharge
  • Thermal shutdown
  • ESD protection
    • HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V
    • CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V
  • SOT8067-1 (HWSON8) with thermal pad (plastic thermal enhanced very thin small outline packages, no leads; 8 terminals; 0.5mm pitch; 2.0mm x 2.0mm x 0.75mm body)
  • Specified from -40°C to +105°C

Applications

  • Solid State Drive (SSD)
  • Notebooks and netbooks
  • Tablet PC
  • Telecom/networking/datacom
  • Set-top box
  • Optical module
  • Consumer electronic

Functional Diagram

Block Diagram - Nexperia NPS3005 Single Channel Load Switches
Đã phát hành: 2025-06-24 | Đã cập nhật: 2025-10-28