Nexperia PMV Small Signal N-channel Trench MOSFETs

Nexperia PMV Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.

Features

  • Low threshold voltage
  • Very fast switching
  • Logic level compatible
  • Enhanced power dissipation capability of 1000mW and 1115mW
  • Trench MOSFET technology

Applications

  • Relay driver
  • High-speed line driver
  • LED Driver
  • Power management
  • Low-side load switch
  • Switching circuits

Videos

Đã phát hành: 2011-12-28 | Đã cập nhật: 2022-11-28