Nexperia PNE650 Hyperfast Recovery Rectifiers

Nexperia PNE650 Hyperfast Recovery Rectifiers are high-power-density, hyperfast switching recovery rectifiers utilizing high-efficiency planar technology. Nexperia PNE650 rectifiers are housed in a D2PAK Real-2-Pin (SOT8018) package. The devices boast a reverse voltage (VR) of ≤650V, forward current (IF) of up to ≤20A, and a typical switching time (trr) of 20ns. The rectifiers ensure reliable performance with Pt-doped lifetime control, low inductance, and a planar die design.

Features

  • ≤650V reverse voltage VR
  • ≤20A PNE650200EJ forward current IF
  • ≤15A PNE650150EJ forward current IF
  • ≤10A PNE650100EJ-Q forward current IF
  • 20ns typical switching time trr
  • Pt doped lifetime control
  • Low inductance
  • Planar die design
  • NE650100EJ-Q qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • AC/DC converters
  • DC/DC converters
  • SMPS / UPS
  • Battery chargers
  • Inverters
  • Freewheeling applications
Đã phát hành: 2024-06-11 | Đã cập nhật: 2024-07-15