Nexperia Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

Features

  • Auto-direction sensing – no direction control signal needed
  • NXS010x is an open-drain based
  • NXB010x is a push-pull based translator
  • Wide supply voltage range
  • Multiple package options
  • Low power consumption

Applications

  • Portable consumer
  • I2C, SMbus, UART, GPIO, and other telecom infrastructure
  • Industrial
  • Automotive

Videos

Đã phát hành: 2021-05-11 | Đã cập nhật: 2025-06-13