Nichicon LAR Aluminum Electrolytic Capacitors
Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU,(EU)2015/863).Features
- Can withstand 2000 hours of rated ripple current application at 105°C
- Reduction of short incidence when overvoltage (rated voltage x 1.5) is applied to a capacitor
- Compliant to RoHS directive (2011/65/EU,(EU)2015/863)
Specifications
- -40°C to +105°C operating temperature range
- 200V to 450V rated voltage range
- 82µF to 2200µF capacitance range
Đã phát hành: 2012-05-21
| Đã cập nhật: 2022-03-11