Nichicon UCX Aluminum Electrolytic Capacitors
Nichicon UCX Aluminum Electrolytic Capacitors feature an extended voltage range from 10V to 50V and extended capacitance range from 47µF to 3300µF. These capacitors offer a higher temperature range (up to +135°C) compared to the CZ series. Nichicon UCX Aluminum Electrolytic Capacitors also have an ESR specification after the test at -40°C. The series has an operating temperature range from -40°C to +135°C.Features
- Chip type, high temperature range, for +135°C use
- Added ESR specification after the test at -40°C
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- –40°C to +135°C operating temperature range
- 10V to 50V rated voltage range
- 47µF to 3300µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Đã phát hành: 2013-05-02
| Đã cập nhật: 2022-03-11