Nichicon LNU Aluminum Electrolytic Capacitors
Nichicon LNU Aluminum Electrolytic Capacitors offer higher voltage in a smaller size when compared to Nichicon's LNT series. Nichicon LNU Aluminum Electrolytic Capacitors have rated voltage up to DC525V (400V to 525V) and a capacitance range from 680µF to 18,000µF.
Features
- Suited for use in industrial power supplies for inverter circuitry, etc.
- Rated voltage range up to DC525V
- Load life of 5000 hours application of ripple current at 105°C
- High voltage/ smaller sized than NT series
- Coped with loading of high speed charge-discharge
- Suited for high frequency regenerative voltage for AC servomotor, general inverter
Applications
- Industrial power supplies for inverter circuitry
- High-frequency regenerative voltage for AC servomotors and general inverters
Specifications
- -40°C to +105°C operating temperature range
- 400V to 525V rated voltage range
- 680µF to 18,000µF rated capacitance range
- ±20% (120Hz, +20°C) capacitance tolerance
Đã phát hành: 2014-01-24
| Đã cập nhật: 2025-12-15