Nichicon PPA Axial-Terminal Snubber Capacitors

Nichicon PPA Snubber Capacitors are high-current, high-frequency capacitors with axial terminals. Nichicon PPA Capacitors feature a 420VAC to 750VAC and 700VDC to 3kVDC voltage rating and a 4700pF to 6.8µF capacitance range. The PPA series operates over a -40°C to +85°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.

Features

  • MKP with double-sided metallized current carriers
  • Axial terminals
  • Snubber
  • Ideal for high-pulse applications
  • High current
  • High frequency

Applications

  • Energy conversion and control
  • Power semiconductor circuits
  • Protection circuits in switched-mode power supplies
  • SCR commutating circuits
  • Electronic ballasts
  • Induction heaters
  • High-voltage, high-current, and high-pulse applications

Specifications

  • Voltage rating
    • 420VAC to 750VAC 
    • 700VDC to 3kVDC
  • 4700pF to 6.8µF capacitance range
  • ±10% capacitance tolerance at 1kHz
  • -40°C to +85°C operating temperature range
Đã phát hành: 2020-06-03 | Đã cập nhật: 2024-03-19