Nichicon PPB Radial-Terminal Snubber Capacitors

Nichicon PPB Snubber Capacitors are high-current, high-frequency capacitors in a box-type case with radial terminals. Nichicon PPB Capacitors feature a 160VAC to 700VAC and 250VDC to 2kVDC voltage rating and a 1000pF to 15µF capacitance range. The PPB series operates over a -55°C to +105°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.

Features

  • MKP with double-sided metallized current carriers
  • Box with radial terminals
  • Snubber
  • Ideal for high-pulse applications
  • High current
  • High frequency

Applications

  • Energy conversion and control
  • Power semiconductor circuits
  • Protection circuits in SMPS
  • SCR commutating circuits
  • Electronic ballasts
  • Induction heaters
  • High-voltage, high-current, and high-pulse applications

Specifications

  • Voltage rating
    • 160VAC to 700VAC
    • 250VDC to 2kVDC voltage rating
  • 1000pF to 15µF capacitance range
  • ±10% capacitance tolerance at 1kHz
  • -55°C to +105°C operating temperature range
Đã phát hành: 2020-06-03 | Đã cập nhật: 2024-03-19