Nichicon PCG Solid Electrolytic Capacitors
Nichicon PCG Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high capacitance up to 4700µF and load life of 2000 hours at 105ºC. Nichicon CG Capacitors also feature low ESR, high ripple current, voltage range of 2.5 to 16V, and an operating temperature range of -55°C to +10°C.
Features
- SMD type - lead free reflow soldering condition at 260°C peak correspondence
- Compliant to the RoHS directive (2002/95/EC)
- 47 to 4700µF capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Specifications
- -55°C to +105°C operating temperature range
- 2.5V to 16V rated voltage range
- AEC-Q200 compliant
Đã phát hành: 2012-04-02
| Đã cập nhật: 2025-12-15