Nichicon Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.

Features

  • Excellent charge/discharge efficiency
  • Capable of fully discharging to 0V
  • Wider operating temperature range (Up to -40°C to +70°C) than batteries

Applications

  • Automotive
    • Starting assistance
    • Efficient use deceleration/acceleration energy
  • Solar power generator energy savings
  • Approach lighting
  • Emergency lighting
  • UPS (uninterruptible power supply system)
  • Wind power generators

Structure

Block Diagram - Nichicon Electric Double Layer EVerCAP® Supercapacitors

Nichicon JUM EVerCap Supercapacitors are high voltage, radial leaded, and ideal for quick charge and discharge.

Nichicon JJC EVerCap Supercapacitors offer high energy and high density in a screw terminal type.

Nichicon JJD EVerCap Supercapacitors offer high energy density in a screw terminal type for electric power storage.

Nichicon JJL EVerCap Supercapacitors offer high power density in a screw terminal type for rapid charge-discharge.

Đã phát hành: 2009-03-25 | Đã cập nhật: 2022-03-11