Nidec Components CL-SB Slide Switches

Nidec Components CL-SB Slide Switches have a stainless steel cover, polyamido slider, and polyphenylene sulfide housing. The moving contact, fixed contact, and terminal pin are made of copper alloy and gold or silver plate. These slide switches have a 2mm stroke but come in a wide variety, including circuit composition, operating direction, and terminal shapes such as J-hook, gull wing, and through-hole pins. Nidec Components CL-SB Slide Switches require heat-resistant resin to support reflow soldering mounting and have a twin-contacts mechanism.

Features

  • Wide variety
    • Circuit composition
    • Operating direction
    • Terminal shape:
      • J-hook
      • Gull wing
      • Through-hole pins
  • Standardization of the silver contacts and gold contacts
  • 2mm stroke 
  • Using heat-resistant resin to support reflow soldering mounting
  • Adopted twin-contacts mechanism

Specifications

  • -40°C to +85°C operating temperature range
  • Contact rating
    • 50VDC 200mA non-switching
    • 12VDC 200mA switching
    • 20mVDC 1μA (gold contacts)
    • 5VDC 10mA (silver contacts)
  • 500VAC, 60s dielectric strength
  • Contact resistance
    • 70mΩ maximum (gold contacts)
    • 50mΩ maximum (silver contacts)
  • 100MΩ minimum (500VDC) insulation resistance
Đã phát hành: 2023-06-01 | Đã cập nhật: 2023-06-15