NorComp 172 D-Sub Connectors

NorComp 172 D-Sub Connectors feature a 5A rated current with Nickel or Tin shell plating options. These connectors have nine to 50 positions, two or three rows, and straight or vertical mounting angles. The NorComp 172 D-Sub Connectors are ideal for use in communication, instrumentation, medical, computer/peripherals, commercial, test labs, and gaming applications.

Features

  • 9 to 50 positions, 2 or 3 rows
  • 5A rated current
  • Termination styles
    • Solder
    • Solder cup
    • Solder pin
    • Through-hole
  • Non-removable contacts
  • Screw machine contacts offer high reliability
  • Mounting styles
    • Panel
    • Through-hole
    • Wire
  • Straight or vertical mounting angles
  • Tin shells have indents to provide grounding and additional retention
  • UL 94V-0 rated

Applications

  • Communications
  • Instrumentation
  • Medical
  • Computer/peripherals
  • Commercial
  • Test labs
  • Gaming

Videos

Đã phát hành: 2022-06-16 | Đã cập nhật: 2022-11-30