NorComp Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

Features

  • High-density interconnects
  • Durable materials
  • Versatile configurations
  • Reliable data transmission
  • Seamless integration
  • System efficiency

Applications

  • Telecommunications/networking
    • Server storage systems
    • Telecommunications infrastructure and frameworks
  • Industrial automation

Specifications

  • Steel shell with nickel plating
  • Glass-filled thermoplastic insulator, UL 94V-0
  • Copper alloy contacts
  • 250VAC maximum voltage rating
  • 1A current rating per contact
  • 30MΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 1000VAC dielectric withstanding voltage
  • -55°C to +105°C operating temperature range
Đã phát hành: 2025-02-27 | Đã cập nhật: 2025-04-02