Nordic Semiconductor nRF54L15 Development Kit
Nordic Semiconductor nRF54L15 Development Kit is for the nRF54L15, nRF54L10, and nRF54L05 wireless System-on-Chips (SoCs) supporting BLUETOOTH® Low Energy, Bluetooth Mesh, Matter, Thread, Zigbee®, and 2.4GHz proprietary protocols (up to 4Mbps). The Nordic development kit features the nRF54L15 wireless SoC and can emulate the nRF54L10 and nRF54L05 wireless SoCs. The nRF Connect SDK and the comprehensive set of nRF Connect tools fully support the nRF54L15 Development Kit. nRF Connect for Desktop includes the Quick Start tool for easy board setup.
Features
- Cost-effective, versatile development kit for nRF54L15, nRF54L10, and nRF54L05 wireless SoCs
- nRF54L15 wireless SoC
- 128MHz Arm® Cortex®-M33 processor
- 1.5MB NVM and 256KB RAM
- Multiprotocol 2.4GHz radio supporting BLUETOOTH Low Energy, IEEE 802.15.4-2020 and 2.4GHz proprietary (up to 4Mbps) modes
- Comprehensive set of peripherals including Global RTC, 14-bit ADC, PDM, 5x SPI/TWI/UART, I2S, 2x PDM, NFC A-tag, 2x QDEC, 3x 4-channel PWM, 7x timers, 2x WDT, COMP, LPCOMP, and temperature sensor
- 128MHz RISC-V coprocessor
- Advanced security features including TrustZone® isolation, side-channel protection, and tamper detection
- Emulation of nRF54L10 and nRF54L05 is available in a future software release
- 8MB external flash memory
- 2x UART interfaces through virtual serial ports
- 2.4GHz antenna
- SWF RF connector
- NFC antenna
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs (4x) and buttons (4x)
- Pins for measuring power consumption
- nPM1300 PMIC providing a 1.8V to 3.3V user-programmable power supply from USB
- Supported by the Board Configurator GUI provided with nRF Connect for Desktop
- RoHS compliant
Applications
- PC accessories, gaming controllers, and remotes
- Virtual and augmented reality
- Smart homes and Matter
- Medical devices
- Industrial IoT
Videos
Board Overview
Infographic
Đã phát hành: 2024-11-07
| Đã cập nhật: 2025-12-02