Nordic Semiconductor nRF54LV10-DK Development Kit
Nordic Semiconductor nRF54LV10-DK Development Kit features the nRF54LV10A low-voltage, wireless BLUETOOTH® System-on-Chip (SoC). The single-board development kit makes all features of the wireless SoC available to the developer. Supported by a comprehensive set of nRF Connect tools, users can utilize the extensive range of software samples, modules, and libraries available within the nRF Connect SDK.
Features
- Supports the nRF54LV10A wireless SoC
- Makes all features of the wireless SoC available to the developer
- 2.4GHz antenna
- SWF RF connector
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs (4x) and buttons (4x)
- Pins for measuring power consumption
- 2x UART interfaces through virtual serial ports
- Supported by a comprehensive set of nRF Connect tools
- Extensive range of software samples, modules, and libraries
Applications
- Medical and healthcare devices
- Continuous glucose meters (CGMs)
- Miniaturized wearable biosensors
- Trackers
Hardware Overview
Đã phát hành: 2026-09-15
| Đã cập nhật: 2026-09-21