Nuvoton NuTiny-MS51FB Development Board

Nuvoton NuTiny-MS51FB Development Board evaluates the 8-bit high-performance 1T 8051-based microcontroller MS51 16K flash size series. This board consists of a NuMicro® 8051 MS51FB9AE platform and an onboard Nu-Link-Me debugger and programmer. The NuTiny-MS51FB board offers MS51FB9AE full-pin extension connectors and a diversified power supply option. This board allows users to quickly develop, easily program, and debug applications.

Features

  • NuMicro® 8051 MS51FB9AE used as the main microcontroller with a function downward compatible with:
    • MS51XB9AE
    • MS51XB9BE
  • MS51FB9AE full pins extension connectors
  • Fixable board power supply:
    • External VDD power connector
    • ICE USB connector on Nu-Link-Me
  • On-board Nu-Link-Me debugger and programmer:
    • Online program and debug through the SWD interface
    • Virtual COM port function

Overview

Nuvoton NuTiny-MS51FB Development Board
Đã phát hành: 2025-05-27 | Đã cập nhật: 2025-06-18