NXP Semiconductors i.MX51 Applications Processor

NXP i.MX51 applications processors offer high-performance processing optimized for low power consumption. NXP i.MX51 applications processor features ARM Cortex™-A8 core. These processors provide an on-chip LCD controller, Ethernet, USB, and DDR2 memory support. Hardware accelerators are included to enable 2D and 3D graphics.

Features

  • 800MHz ARM Cortex-A8 CPU
  • 32KB instruction and data caches
  • Unified 256KB L2 cache
  • NEON SIMD media accelerator
  • Vector floating-point coprocessor
  • High-performance processing and multimedia capabilities
  • A high level of integration reduces overall system BOM
  • Hardware acceleration enables very low power consumption for video and graphics

Applications

  • Portable media players
  • Portable navigation devices
  • Home appliances
  • Graphical remote controls
  • Home automation
  • eBooks
  • Digital picture frames
  • Audio peripherals and accessories
  • Simple HMI panels for industrial applications
Đã phát hành: 2009-12-07 | Đã cập nhật: 2022-03-11